P9-233128

Heilind Number:OTTP9-233128
Manufacturer:OTTO Controls
Manufacturer Number:P9-233128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-233128
Series:P9
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-233128

Detailed Description

The P9-233128 is a high-quality Sealed Dome Pushbutton Switch designed for reliable performance in demanding environments. Featuring a durable Thermoplastic housing in sleek Black, this switch offers a sleek appearance. The Gray button with a Raised Dome design provides tactile feedback, while the IP6K4S rating ensures protection against dust and water ingress. With a contact plating of Gold and a contact material of Brass, it guarantees excellent conductivity. The SPDT contact configuration offers versatility in switching applications. Operating at a wide temperature range from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Ideal for panel mounting, it has a current rating of 3A for AC and 5A for DC at 115VAC and 28VDC respectively. Suitable for various industries, this switch is a reliable choice for your electronic control needs.