P9-311166

Heilind Number:OTTP9-311166
Manufacturer:OTTO Controls
Manufacturer Number:P9-311166
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311166
Series:P9
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Blue
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-311166

Detailed Description

The Sealed Dome Pushbutton Switch ( P9-311166) in vibrant Blue is a high-performance component designed for durability and reliability. With RoHS compliance and IP6K4S rating, it ensures environmental safety and longevity in operation. The Button (Flush Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. Featuring Gold-plated contacts and a current rating of 3A/5A, it guarantees efficient electrical connectivity. Ideal for panel mounting with solder termination, this SPST-NO switch is suitable for a wide range of applications. Its compact design, with an actuator length of .201 inches, makes it space-efficient. Operating between -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and reliable in various conditions. The Sealed Dome Pushbutton Switch is perfect for demanding industrial and commercial settings.