P9-311221W

Heilind Number:OTTP9-311221W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311221W
Series:P9
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-311221W

Detailed Description

The P9 Sealed Dome Pushbutton Switch, SKU P9-311221W, is a high-performance component designed for reliability in demanding environments. Featuring a red flush dome button with a black thermoplastic housing, this switch offers IP6K8S protection against dust and water ingress. With a durable construction rated for 25,000 cycles, it ensures long-lasting functionality. The SPST-NO contact configuration, gold-plated brass contacts, and solder termination type guarantee efficient electrical connection. Operating at temperatures ranging from -40 °C to 85 °C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications where performance and durability are paramount.