P9-311226

Heilind Number:OTTP9-311226
Manufacturer:OTTO Controls
Manufacturer Number:P9-311226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311226
Series:P9
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-311226

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-311226), a reliable and durable solution for your control panel needs. Featuring a sleek blue cap color and a sturdy black case, this switch is designed for demanding environments with its IP6K4S rating. The button actuator, made of thermoplastic, ensures comfortable operation and longevity, while the gold contact plating guarantees efficient conductivity. With a switch function of Off-(On) and SPST-NO configuration, it offers precise control. Suitable for both AC and DC applications, it boasts a voltage rating of 115VAC and 28VDC. Whether in industrial machinery or consumer electronics, this button switch, with a 25,000 cycle durability rating, is the perfect choice for reliable performance in any setting.