P9-312121

Heilind Number:OTTP9-312121
Manufacturer:OTTO Controls
Manufacturer Number:P9-312121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-312121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-312121

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mounting needs. With a sleek black case and a vibrant red flush dome button, this switch not only offers a striking appearance but also boasts an IP6K4S rating for superior protection against dust and water ingress. Crafted from high-quality thermoplastic and featuring gold-plated brass contacts, it ensures longevity with a durability rating of 25,000 cycles. The SPST-NC contact configuration and 3A/5A current rating, along with a 115VAC/28VDC voltage rating, make it suitable for various applications. From industrial machinery to automotive controls, this switch guarantees smooth operation even in harsh environments, with an operating temperature range from -40°C to 85°C. Upgrade to the P9 Series for a dependable and efficient switching solution.