| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-332128 |
| Series: | P9 |
| Cap Color: | Gray |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .201 in |
| Contact Plating: | Gold |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-332128 |
P9-332128
Specifications
Detailed Description
Introducing the P9-332128, part of the P9 series. This sealed dome pushbutton switch is designed for durability with a rating of 25,000 cycles. Its sleek black case and gray cap exude modernity while ensuring reliable performance even in harsh environments, thanks to its IP6K4S rating. The button, with a flush dome actuator made of thermoplastic, offers a comfortable and responsive touch. Gold-plated brass contacts guarantee efficient conduction, while the SPST-NC configuration allows for reliable on-(off) functionality. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for a wide range of applications. Whether panel-mounted or used with quick connect terminals, its versatility is unmatched. Operating smoothly between -40°C to 85°C, it meets the demands of various industries. In the world of pushbutton switches, the P9-332128 stands out as a top performer, combining quality, functionality, and durability in one sleek package.

