| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-333126W |
| Series: | P9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .201 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 3 A | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP9-333126W |
P9-333126W
Specifications
Detailed Description
The P9 Series Sealed Dome Pushbutton Switch, SKU P9-333126W, is a reliable and durable electronic component designed for demanding environments. Featuring a flush dome button actuator in a round shape, this switch offers a tactile response for precise operation. With a blue cap and black case, it ensures easy visibility and seamless integration into panels. The IP6K8S rating guarantees protection against dust and water ingress, making it ideal for industrial applications. Gold-plated brass contacts ensure efficient conductivity, while the thermoplastic housing and actuator materials enhance durability. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 3A or 5A, this switch is suitable for a wide range of power requirements. SPDT contact configuration and On-(On) switch function provide versatility in usage. With a 25,000-cycle durability rating and a wide operating temperature range from -40°C to 85°C, this sealed dome pushbutton switch offers long-term reliability in critical systems.

