| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-411121 |
| Series: | P9 |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .201 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-411121 |
P9-411121
Specifications
Detailed Description
Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-411121. This high-quality switch features a durable construction with a thermoplastic housing and actuator, ensuring longevity even in demanding environments. The red button with a raised dome offers tactile feedback, ideal for precise control. With an IP6K4S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts provide reliable performance, rated for 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it suits various applications. Perfect for panel mounting with a solder termination, this switch is essential for industrial, automotive, and aerospace use, meeting stringent quality standards. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch for seamless operation.

