P9-413128

Heilind Number:OTTP9-413128
Manufacturer:OTTO Controls
Manufacturer Number:P9-413128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413128
Series:P9
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-413128

Detailed Description

The P9-413128 Push Button Switch is a reliable and durable component designed for high-performance applications. With a sleek black case and a gray raised dome button, this switch offers a stylish yet functional design. Its IP6K4S rating ensures protection against dust and water, making it suitable for various environments. The switch features a SPDT contact configuration with gold-plated brass contacts, guaranteeing excellent conductivity and longevity. Operating at voltage ratings of 115VAC and 28VDC, it is versatile and efficient. The thermoplastic housing and actuator materials, along with a solder termination type, enhance its robustness. With a contact rating of 3A/5A and a durability of 25,000 cycles, this sealed dome push button switch is a dependable choice for demanding industrial and commercial settings.