P9-413129W

Heilind Number:OTTP9-413129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-413129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413129W
Series:P9
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-413129W

Detailed Description

Introducing the P9-413129W, a high-performance Sealed Dome Pushbutton Switch that guarantees durability and reliability in demanding environments. With a sleek design featuring a White Button (Raised Dome) actuator and Black Thermoplastic housing, this switch not only offers a visually appealing addition to your panel but also ensures long-lasting functionality. Boasting an IP6K8S rating, it is impervious to dust and water ingress, making it ideal for use in industrial settings. The SPDT contact configuration and gold-plated brass contacts provide excellent conductivity and signal integrity. Rated for 25,000 cycles, this switch is built to last. Whether you're operating at 115 VAC or 28 VDC, rest assured that it can handle the task with a current rating of 3A/5A. From -40°C to 85°C, its operational temperature range is broad, catering to diverse applications. Perfect for control panels, machinery, and more, the P9-413129W is a reliable solution for your switching needs.