P9-421121W

Heilind Number:OTTP9-421121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-421121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-421121W
Series:P9
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-421121W

Detailed Description

The P9-421121W Sealed Dome Pushbutton Switch in striking red and black features a durable thermoplastic housing, making it ideal for demanding environments. With an IP6K8S rating, it ensures reliable performance even in harsh conditions. The button, raised with a round shape, offers a tactile response. Gold-plated contacts provide excellent conductivity, while the SPST-NO configuration guarantees a single-pole, normally open connection. Operating at 115 VAC and 28 VDC, with a current rating of 3A or 5A, this switch is versatile. Its panel or PCB mounting options cater to various installation needs. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, it's a dependable choice for industrial applications.