P9-423122

Heilind Number:OTTP9-423122
Manufacturer:OTTO Controls
Manufacturer Number:P9-423122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-423122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-423122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-423122. This high-performance switch features a sleek black design with an IP6K4S rating for optimal protection. The button, made of thermoplastic, offers a durable actuation system with a raised dome design. With a contact plating of gold and contact material of brass, it ensures reliable conductivity. Ideal for panel and PCB mounting, this switch has a current rating of 3A/5A and a contact configuration of SPDT. Operating efficiently in a wide temperature range from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it is suitable for various applications. With a lifespan of 25,000 cycles, this pushbutton switch guarantees long-term functionality. Upgrade your control systems with this high-quality, sealed switch – a must-have in the Push Button Switches category.