| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-433124 |
| Series: | P9 |
| Cap Color: | Yellow |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .201 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-433124 |
P9-433124
Specifications
Detailed Description
Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-433124. This durable and reliable switch features a yellow button with a raised dome actuator, perfect for tactile feedback. With an IP6K4S rating, it ensures protection against dust and moisture, making it ideal for various industrial applications. The black thermoplastic housing and gold-plated brass contacts guarantee longevity and stable performance. Operating at 115 VAC and 28 VDC, with a current rating of 3A and 5A, this SPDT switch offers versatility. Its quick connect termination and panel mount style simplify installation. Designed for a wide temperature range from -40°C to 85°C, it excels in harsh environments. With a lifespan of 25,000 cycles, this switch is a dependable choice for demanding tasks. Switch function is On-(On), providing straightforward operation. The P9 Series Sealed Dome Pushbutton Switch is a crucial component in the Push Button Switches category, offering high reliability and performance for various applications.

