P9-511222W

Heilind Number:OTTP9-511222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511222W
Series:P9
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-511222W

Detailed Description

The P9-511222W is a high-performance sealed dome pushbutton switch from the P9 series. Featuring a sleek black design with an IP6K8S rating for dust and water resistance, this switch is perfect for demanding environments. The flush dome button, crafted from durable thermoplastic, offers a comfortable and reliable actuation experience. With a current rating of 3A/5A and a contact configuration of SPST-NO, it ensures efficient power control. Gold-plated brass contacts guarantee excellent conductivity and a lifespan of 25,000 cycles. Suitable for panel mounting, this switch operates smoothly in temperatures ranging from -40°C to 85°C. Whether for industrial machinery or consumer electronics, the P9-511222W is a top choice for dependable switching solutions.