P9-611124W

Heilind Number:OTTP9-611124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611124W

Detailed Description

Introducing the P9-611124W Sealed Dome Pushbutton Switch, a high-performance component designed for demanding industrial applications. This durable switch, part of the P9 series, features a yellow button with a raised dome actuator, ensuring reliable operation even in harsh environments. With an IP6K8S rating, it offers superior protection against dust and water ingress. The black thermoplastic housing and gold-plated brass contacts guarantee long-term durability, rated for 25,000 cycles. Suitable for panel mounting and solder termination, this SPST-NO switch has a current rating of 3A/5A and voltage ratings of 115VAC/28VDC. Operating smoothly in temperatures ranging from -40°C to 85°C, it provides a dependable solution for machinery and equipment controls. Upgrade your system with the P9-611124W for reliable and efficient performance.