P9-653121

Heilind Number:OTTP9-653121
Manufacturer:OTTO Controls
Manufacturer Number:P9-653121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-653121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect with Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-653121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mounting needs. This switch features a red button with a raised dome actuator, ensuring easy and precise operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for various environments. The SPDT contact configuration, along with a current rating of 3A/5A at 115VAC/28VDC, guarantees efficient performance. Crafted from high-quality thermoplastic and brass materials with gold plating, this switch boasts a durability rating of 25,000 cycles. From automotive to industrial applications, trust the P9 Series for seamless switching operations in temperatures ranging from -40°C to 85°C. Upgrade to this reliable and versatile pushbutton switch for enhanced control in your systems.