P9-831121

Heilind Number:OTTP9-831121
Manufacturer:OTTO Controls
Manufacturer Number:P9-831121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-831121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-831121

Detailed Description

Introducing the P9-831121, a robust Sealed Dome Pushbutton Switch designed for reliability in demanding environments. Featuring a durable construction with a thermoplastic housing and an IP6K4S rating, this switch ensures protection against water and dust ingress. The red button, accented by a black case, offers a visually striking appearance. With a high current rating of 3A/5A and gold-plated brass contacts, it guarantees efficient power transmission. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for panel mounting, this switch is easy to install with quick connect terminals. Operating flawlessly in temperatures ranging from -40°C to 85°C, it offers versatility in various applications. Trust in the P9 series for quality and performance.