| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-831222 |
| Series: | P9 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .38 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-831222 |
P9-831222
Specifications
Detailed Description
Introducing the P9 Series Sealed Dome Pushbutton Switch, designed for reliable operation in demanding environments. Featuring a durable black thermoplastic housing and panel mount design, this switch is built to withstand tough conditions. The raised dome button with gold-plated brass contacts ensures a tactile and responsive user experience. With an IP6K4S rating and a wide operating temperature range from -40°C to 85°C, it offers reliable performance in both indoor and outdoor settings. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether in industrial machinery or automotive panels, this switch delivers longevity with a 25,000 cycle durability rating. Trusted for its quality and performance, the P9 Series is the go-to choice for sealed pushbutton switches.

