P9-911121

Heilind Number:OTTP9-911121
Manufacturer:OTTO Controls
Manufacturer Number:P9-911121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.09 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-911121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mounting needs. Featuring a sleek black case with a vibrant red flush dome button, this switch is both visually striking and practical. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The gold-plated brass contacts offer excellent conductivity, while the thermoplastic housing guarantees longevity. Operating at temperatures ranging from -40°C to 85°C and with a lifespan of 25,000 cycles, this switch is built to withstand tough conditions. Whether for industrial machinery or consumer electronics, the P9 Series is the perfect choice for high-performance applications.