P9M-312128

Heilind Number:OTTP9M-312128
Manufacturer:OTTO Controls
Manufacturer Number:P9M-312128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Latching Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9M-312128
Series:P9M
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:4 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Silver
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):200,000 Cycles
Voltage Rating (DC):12 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9M-312128

Detailed Description

Introducing the P9M312128, a rugged and reliable sealed latching pushbutton switch designed for demanding environments. With an IP6K8S rating, this switch is dust-tight and waterproof, ensuring optimal performance even in harsh conditions. The gray flush dome button, set in a sturdy black thermoplastic housing, offers a sleek and durable design. Featuring a SPST-NO contact configuration with silver contacts and gold plating, it guarantees high conductivity and long-term reliability. Ideal for panel mounting, this switch has a 4A current rating and a 12VDC voltage rating, making it suitable for a variety of applications. With a contact material of silver and housing material of thermoplastic, this switch offers durability with a 200,000 cycle lifespan. The P9M312128 is perfect for industries requiring a high-quality sealed pushbutton switch that can withstand the elements.