PE-2221

Heilind Number:OTTPE-2221
Manufacturer:OTTO Controls
Manufacturer Number:PE-2221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Momentary Action, Mil-PRF-8805/96 Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls PE-2221
Series:PE
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button
Actuator Shape:Round
Current Rating:2 A
Mounting Style:Panel Mount
Actuator Length:.28 in
Contact Plating:Silver Alloy
Switch Function:ON-OFF
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTPE-2221

Detailed Description

Introducing the PE-2221 Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a black case and red cap, this switch is not only visually striking but also IP Rated for protection against dust and moisture. With a SPST-NC contact configuration and a current rating of 2A, it ensures efficient power management. The button actuator, made from thermoplastic, offers a comfortable and responsive user experience, with a round shape and a length of .28 inches. Ideal for panel mounting, it is suitable for a wide range of applications. Fully compliant with RoHS standards, this Mil-PRF-8805/96 certified switch guarantees both performance and environmental sustainability. Upgrade your equipment with the PE-2221 for seamless and dependable functionality.