A4-14R-C

Battery Cable Lug, 4 AWG, 1/4" Stud

Enhance your electrical connections with this high-quality Battery Cable Lug, designed for optimal performance. Made of durable copper with a silver finish, it ensures reliable conductivity and corrosion resistance. The 4 AWG wire size and 1/4" stud hole make it ideal for various applications. Featuring a standard barrel with a flared entry and no window, it facilitates easy installation. With a compact overall length of 1.51 inches and a tongue width of .55 inches, it offers a secure fit. This lug is RoHS compliant, meeting environmental standards while guaranteeing top-notch quality. Perfect for use in compression lug setups, it's a must-have for any professional or DIY electrician.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A4-14R-C
Overall Length:1.51 in, 38.354 mm
Stud Hole Size:6.35 mm
Material:Copper
Tongue Width:13.97 mm, .55 in
Barrel Length:15.494 mm, .61 in
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA4-14R-C
Maximum Voltage kV:35 (kV)
Tongue Thickness mm:1.524 (mm)
Wire Strip Length mm:15.875 (mm)
Panduit Die Index Number:4
Tongue Thickness In:0.06 (In.)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Sub Brand:Pan Lug
Class K Copper Flex Conductor Size AWG:4 AWG STR (AWG)
UL Temperature Rating C:90 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: