A6-10R-C

Battery Cable Lug, 6 AWG, #10 Stud

Easily connect battery terminals with our durable Battery Cable Lug, designed for 6 AWG wires and #10 studs. Crafted from high-quality copper with a silver tin-plated finish, it ensures reliable conductivity and corrosion resistance. The lug features a 1.47-inch overall length, with a .47-inch wide tongue for secure attachment. Its standard barrel with a flared entry and no window allows for easy installation. Meeting ASTM B545-97 standards, it guarantees a Class C 320µ-in (8 µm) finish for optimal performance. Perfect for various applications, this compression lug is RoHS compliant, making it environmentally friendly. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A6-10R-C
Overall Length:1.47 in, 37.338 mm
Stud Hole Size:4.83 mm
Material:Copper
Tongue Width:.47 in, 11.938 mm
Barrel Length:.5 in, 12.7 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA6-10R-C
Maximum Voltage kV:35 (kV)
UL Temperature Rating C:90 (°C)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Panduit Die Index Number:6
Tongue Thickness In:0.07 (In.)
Tongue Thickness mm:1.778 (mm)
Class K Copper Flex Conductor Size AWG:6 AWG STR (AWG)
Sub Brand:Pan Lug
Wire Strip Length mm:14.2875 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: