ABM100-S6-C

The cable tie mount in white is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.

Secure cables with ease using this versatile cable tie mount, designed for indoor environments. Made of durable nylon 6.6, it ensures enhanced mechanical strength, heat resistance, and stiffness. Measuring 1" x 1", it accommodates miniature, intermediate, and standard cable ties, offering flexibility in usage. Mount it effortlessly with a #6 screw or adhesive (not included). With a flammability rating of UL94V-2, it guarantees safety. Operating temperatures range from -20.2 °F to 120.2 °F, making it suitable for various settings. Each pack contains 100 mounts, streamlining your cable management needs efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM100-S6-C
Color:Black
Maximum Operating Temperature:49 °C, 120.2 °F
Minimum Operating Temperature:-29 °C, -20.2 °F
Overall Width:1 in, 25.4 mm
Overall Height:.24 in, 6.1 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:25.4 mm, 1 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM100-S6-C
Maximum Compatible Panel Thickness In :0.04 (In.)
Maximum Compatible Panel Thickness mm :1 (mm)
Static Load Capacity kg :0.2 (kg)
Static Load Capacity lb :0.5 (lb)
Environment:Outdoor High Temp
Standards Met:RoHS Compliant
Application:Used with Miniature, Intermediate, and Standard Cables Ties

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: