ABM112-AT-C0

The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100.

Enhance your cable management with our 4-way adhesive backed cable tie mount in sleek black. Crafted from weather-resistant nylon 6.6, this durable mount ensures optimal performance even in outdoor and high-temperature environments. With a convenient 1.12" x 1.12" size, it's compatible with miniature, intermediate, and standard cable ties, offering versatility in usage. The acrylic adhesive tape guarantees easy installation, while the mount's robust construction provides increased mechanical strength, heat and wear resistance, and stiffness. Perfect for securing cables securely and efficiently, each pack contains 100 mounts, making it a practical choice for various applications. Rest assured, it's RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your cable organization with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM112-AT-C0
Color:Black
Maximum Operating Temperature:179.6 °F, 82 °C
Minimum Operating Temperature:-20.2 °F, -29 °C
Overall Width:1.12 in, 28.4 mm
Overall Height:2 in, 5.1 mm
Overall Length:1.12 in, 28.4 mm
Material:Weather Resistant Nylon 6.6
Mount Hole Thread Size:.14
Width:1.12 in, 28.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM112-AT-C0
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Static Load Capacity lb:0.63 (lb)
Maximum Compatible Panel Thickness In:0.04 (In.)
Static Load Capacity kg:0.3 (kg)
Maximum Compatible Panel Thickness mm:1 (mm)
Environment:Outdoor High Temp
Standards Met:CE Compliant, UL Recognized, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: