ABM112-AT-D

The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500.

Mount your cables with ease using our 4-way adhesive backed cable tie mount in white. This durable nylon 6.6 mount, featuring acrylic adhesive tape, ensures secure attachment for miniature, intermediate, and standard cable ties. With enhanced mechanical strength and heat resistance, it's perfect for indoor use in high-temperature environments. Measuring 1.12" in both width and length, and with a low profile height of .2", it discreetly secures your cables. Each package contains 500 mounts, guaranteeing ample supply for your organization needs. Trust in our weather-resistant Cable Tie Mounts for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM112-AT-D
Color:White
Maximum Operating Temperature:179.6 °F, 82 °C
Minimum Operating Temperature:-20.2 °F, -29 °C
Overall Width:1.12 in, 28.4 mm
Overall Height:.2 in, 5.1 mm
Overall Length:1.12 in, 28.4 mm
Material:Weather Resistant Nylon 6.6
Mount Hole Thread Size:.14
Width:1.12 in, 28.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM112-AT-D
Maximum Compatible Panel Thickness In:0.04 (In.)
Static Load Capacity lb:0.63 (lb)
Environment:Indoor High Temp
Standards Met:CE Compliant, UL Recognized, RoHS Compliant
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Static Load Capacity kg:0.3 (kg)
Maximum Compatible Panel Thickness mm:1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: