PWMS-H25-M0
The winged push barb cable tie mount requires a 0.250" (6.5mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Securely fasten cables with our Winged Push Barb Cable Tie Mount. Designed for easy installation with a 0.250" (6.5mm) hole requirement, this mount ensures a strong and durable hold. Crafted from weather-resistant nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness, perfect for a variety of applications. Available in a sleek black color and conveniently packaged in sets of 1000, it's an essential component for efficient wire and cable management. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your cable organization with this reliable and durable mounting solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PWMS-H25-M0 |
Color: | Black |
SKU: | PANPWMS-H25-M0 |
Environment: | Outdoor |
Maximum Compatible Panel Thickness In: | 0.11 (In.) |
Standards Met: | CE Compliant,UL Recognized: E136577, RoHS Compliant |
Maximum Compatible Panel Thickness mm: | 2.8 (mm) |
Application: | Push Barb Cable Tie Mounts Wing Provides Added Stability and Can be Used where Only One Side of the Panel is Accessible |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |