ABM2S-AT-D

The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500.

Secure your cables with ease using our 4-way adhesive backed cable tie mount in white. This versatile mount, measuring 1" long x 1" wide (25.4 x 25.4 mm), is crafted from durable ABS plastic for reliable performance. Designed for use with miniature, intermediate, and standard cable ties, it offers a convenient solution for organizing cables in indoor, high-temperature environments. With its acrylic adhesive tape, installation is a breeze. Each package contains 500 mounts, ensuring you have an ample supply for your needs. Trust in this essential accessory for efficient cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM2S-AT-D
Color:White
Maximum Operating Temperature:82 °C, 179.6 °F
Minimum Operating Temperature:-29 °C, -20.2 °F
Overall Width:1 in, 25.4 mm
Overall Height:2 in, 5.1 mm
Overall Length:1 in, 25.4 mm
Material:ABS
Mount Hole Thread Size:.16
Width:25.4 mm, 1 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM2S-AT-D
Standards Met:CE Compliant, UL Recognized: E136577, RoHS Compliant
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Environment:Indoor High Temp
Static Load Capacity lb :0.5 (lb)
Maximum Compatible Panel Thickness In :0.04 (In.)
Static Load Capacity kg :0.2 (kg)
Maximum Compatible Panel Thickness mm :1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: