ABMT-S6-C

The screw applied mount for Tak-Ty hook and loop cable ties in natural uses #6 (M3) screw. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100.

Enhance cable management efficiency with our screw-applied mount, perfect for securing Tak-Ty hook and loop cable ties in place. Crafted from durable nylon 6.6, this mount guarantees superior mechanical strength, heat resistance up to 185°F, and enhanced stiffness for reliable performance. Measuring 1.12" in both width and length, it offers a secure fit for indoor applications. Each pack includes 100 mounts, ensuring ample supply for your projects. Trust in this essential accessory for seamless wire organization in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABMT-S6-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1.12 in, 28.4 mm
Overall Height:.34 in, 8.6 mm
Overall Length:1.12 in, 28.4
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:1.12 in, 28.4 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABMT-S6-C
Maximum Compatible Panel Thickness mm:1 (mm)
Standards Met:RoHS Compliant
Environment:Indoor
Maximum Compatible Panel Thickness In:0.04 (In.)
Static Load Capacity lb:0.38 (lb)
Application:Use With Hook and Loop Cable Ties
Static Load Capacity kg:0.2 (kg)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: