ARC.68-A-C14

Adjustable and releasable clamp, .69" (17.5mm) bundle, gray, bulk package.

Secure and adjust cable bundles with ease using our Adjustable and Releasable Clamp. Designed for .69" (17.5mm) bundles, this gray clamp offers versatile mounting options with its Rubber Adhesive Tape. Crafted from durable polypropylene, it ensures reliable performance for indoor applications. With a maximum bundle diameter of .68" (17.3mm), it provides a snug fit while maintaining flexibility. The 1" (25.4mm) overall width and .41" (10.4mm) overall height accommodate various cable management needs. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for organizing wires and cables, this bulk-packaged clamp is a must-have for efficient wire management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ARC.68-A-C14
Color:Gray
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:10.4 in, .41 in
Overall Length:1 in, 25.4 mm
Material:Polypropylene
Maximum Bundle Diameter:17.3 mm, .68 in
Height:10.4 mm, .41 in
Width:1 in, 25.4 mm
Product:Cable & Conduit Clamps
Product Type:Adjustable and Releasable Clamp
Environment Application:indoor
SKU:PANARC.68-A-C14
Mounting Hole Diameter In:0.15 (In.)
Static Load Capacity kg:0.2 (kg)
Application:To provide consistent, high quality performance for use on adhesive mounts
Static Load Capacity lb:0.5 (lb)
Resistance Properties:Flame Resistance(UL94HB)
Standards Met:UL Recognized: E136577, RoHS Compliant
Product Category:CABLE ACCESSORIES
Sub Brand:Clincher
Mounting Hole Diameter mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: