ACC19-A-C

Adhesive backed cord clip, .19" (4.8mm) bundle, natural, standard package.

Secure your cords with ease using this adhesive-backed cord clip. Designed for a .19" (4.8mm) bundle, this natural-colored clip features a rubber adhesive tape for effortless mounting. Made of durable Nylon 6.6, it ensures reliable performance for indoor environments. With an overall width of 19.3mm (.76 in) and a height of 6.4mm (.25 in), it offers a compact solution for organizing cables. The clip's .63-inch (16mm) length provides ample space for securing your wires. Rest assured, this wire clip is RoHS compliant, meeting strict environmental standards. Perfect for managing cables in various applications, this clip is a must-have for efficient cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-A-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:.76 in, 19.3 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.63 in, 16 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:19.3 mm, 0.76 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC19-A-C
Supplier Product:Cable & Conduit Clips
Product Category:CABLE ACCESSORIES
Adhesive Material:Rubber
Application:Cables are Easily Snapped into or Out of The Clip
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: