ACC62-A-D
Adhesive backed cord clip, .62" (15.8mm) bundle, natural, bulk package.
Organize your cables effortlessly with our Adhesive Backed Cord Clip. Designed for a .62" (15.8mm) bundle, this natural-colored clip offers a convenient solution for cable management. With a rubber adhesive tape mount type, it securely attaches to surfaces for optimal organization. Made of durable Nylon 6.6, it ensures longevity and reliability. The compact design, measuring at 1.12" (28.4mm) in width, .65" (16.5mm) in height, and 1.24" (31.5mm) in length, is perfect for indoor environments. Achieve a tidy workspace while complying with RoHS standards, with this essential wire clip.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ACC62-A-D |
Color: | Natural |
Mount Type: | Rubber Adhesive Tape |
Overall Width: | 1.12 in, 28.4 mm |
Overall Height: | 16.5 mm, .65 in |
Overall Length: | 1.24 in, 31.5 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 15.7 mm, .62 in |
Width: | 1.12 in, 28.4 mm |
Product Type: | Wire Clip |
Environment Application: | indoor |
SKU: | PANACC62-A-D |
Supplier Product: | Cable & Conduit Clips |
Product Category: | CABLE ACCESSORIES |
Adhesive Material: | Rubber |
Application: | Adhesive Backed Cord Clip |
Standards Met: | RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |