BC2S-S10-D
The Dome-Top® barb ty clamp tie has a standard cross section and uses a #10 (M5) screw. It is 8.5 (216mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 500.
Enhance cable organization with our Dome-Top® barb ty clamp tie, designed for secure fastening in various applications. Crafted from durable nylon 6.6 material, this natural-colored tie ensures reliable performance in temperatures ranging from -60°C to 85°C. With a maximum operating temperature of 185°F, it can accommodate bundles up to 2 inches in diameter. Measuring 8.5 inches in length and featuring a standard cross-section, it offers versatility in securing cables efficiently. Each package contains 500 ties, making it an ideal choice for bulk cable management needs. Trust in the Clamp & Locking Cable & Wire Ties supplier for quality products that meet RoHS compliance standards, suitable for general environmental applications. Upgrade your wire and cable management setup with this essential cable tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BC2S-S10-D |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .4 in, 10.2 mm |
Overall Length: | 8.5 in, 215.9 mm |
Material: | Nylon 6.6 |
Screw Size: | #10_1 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Cable Tie |
Environment Application: | General |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANBC2S-S10-D |
Overall Thickness mm: | 1.6 (mm) |
Environment: | Plenum |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | UL 62275 Compliant (Type 2, 21), UL Listed (File #E56854) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |