BEC75-A-L20

Heilind Number:PANBEC75-A-L20
Manufacturer:Panduit
Manufacturer Number:BEC75-A-L20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .75" (19.1mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC75-A-L20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1.49 in, 37.8 mm
Overall Height:.89 in, 22.6 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:37.8 mm, 1.49 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC75-A-L20

Detailed Description

Enhance cable organization with our Adhesive Backed Bevel Entry Clip. Designed for a .75" (19.1mm) bundle, this black clip offers a sleek and efficient solution for securing wires. With a rubber adhesive mount, installation is quick and easy. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The clip's overall dimensions of 1.49" in width, .89" in height, and 1.46" in length accommodate various cable sizes, with a maximum bundle diameter of .75" (19mm). Perfect for indoor environments, this Wire Clip is a must-have for tidy cable management. Explore our range of Cable Clips, Clamps & Supports for comprehensive wiring solutions.