BSN22-M

Butt Splice 26 – 22 AWG, nylon insulated, bulk package.

Easily connect and secure wires with our Butt Splice, designed for 26-22 AWG applications. Insulated with durable nylon, this splice ensures reliable performance in various environments. Featuring a brazed seam barrel and tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum voltage rating of 600V, it's ideal for a range of electrical projects. Sold in bulk packaging, it's a convenient and cost-effective solution for professionals and DIY enthusiasts alike. Trust in the quality and RoHS compliance of this essential connector for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN22-M
Material:Copper
Insulation Material:Nylon
Barrel Length:20.1 mm, .79 in
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN22-M
Maximum Voltage kV:0.6 (kV)
CSA Temperature Rating C:105 (°C)
Wire Strip Length mm:6.4 (mm)
Maximum Copper Conductor Size AWG SOL:#22 AWG
Copper Conductor Size AWG:#26 - #22 (AWG)
Overall Length mm:20.1 (mm)
Wire Strip Length In:0.25 (In.)
Color Code:Yellow
Minimum Copper Conductor Size AWG:#26 (AWG)
Maximum Metric Conductor Size mm:0.5 (mm²)
Overall Length In:0.79 (In.)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG STR:#26 AWG
Maximum Copper Conductor Size AWG STR:#22 AWG
Minimum Metric Conductor Size mm:0.1 (mm²)
Minimum Copper Conductor Size AWG SOL:#26 AWG
Maximum Copper Conductor Size AWG:#22 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/25/2024PAN-OBS-20241029-1 - End of life with replacement. part numbers BSN22-C and BSN22-M will be coded obsolete and replaced with part numbers BSN22J-C and BSN22J-M. The fit, form and function will all remain the same.Download