BT2M-M0
Dome-Top® barb ty cable tie, miniature cross section, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package.
Effortlessly secure cables with our Dome-Top® barb ty cable tie, designed for efficient organization in any setting. With a miniature cross-section and a length of 7.9 inches, this tie is perfect for neatly bundling wires. Crafted from weather-resistant nylon 6.6 in sleek black, it offers durability and style. Operating seamlessly in temperatures ranging from -60°C to 85°C, it's suitable for both harsh outdoor environments and indoor spaces. The 4.6mm overall width accommodates bundles up to 2 inches in diameter, while the 40lb tensile strength ensures reliable performance. Perfect for plenum applications, this RoHS-compliant cable tie guarantees both functionality and environmental responsibility. Elevate your wire management with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT2M-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 7.9 in, 200.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 40 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANBT2M-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | Heat Resistant |
Overall Thickness mm: | 1.2 (mm) |
Overall Thickness In: | 0.05 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS-E, GS2B-E, STS2, PTS |
Maximum Installation Temperature C: | 0 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |