PLT2M-M30

Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black.

Secure cables and wires with ease using our Pan-Ty® locking tie. Crafted from heat stabilized nylon 6.6 in a sleek black hue, this miniature cross section tie measures 8.0 inches in length, perfect for a variety of applications. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures durability in diverse environments. Boasting a tensile strength of 18 lb, it can handle bundles up to 2 inches in diameter. Ideal for indoor use, this RoHS compliant tie guarantees both reliability and compliance with environmental standards. Upgrade your cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2M-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2M-M30
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.3 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
For Use With:GTS-E, GS2B-E, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download