| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3LH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 11.8 in, 299.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT3LH-L0 |
BT3LH-L0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for heavy-duty applications. With a weather-resistant nylon 6.6 construction in sleek black, this tie ensures durability both indoors and outdoors. Measuring 11.8 inches in length and boasting a maximum operating temperature of 185°F, it offers reliable performance in various environments. The .52-inch width and 120 lb tensile strength make it suitable for bundling cables with a diameter of up to 3 inches. RoHS compliant and crafted from high-quality materials, this cable tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

