BT4S-M
Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, nylon 6.6, natural, bulk package.
Enhance your cable management with our Dome-Top® barb ty cable tie. Crafted from durable nylon 6.6 in a natural hue, this tie offers a secure fastening solution for various applications. With a standard cross-section and a length of 15.1 inches, it accommodates bundles of up to 4 inches in diameter, making it ideal for organizing wires in plenum environments. Its impressive tensile strength of 50 lbs ensures reliability, while its RoHS compliance reflects our commitment to environmental standards. From industrial setups to home projects, this cable tie is a versatile and essential tool for keeping cables neat and tidy.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT4S-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 15.1 in, 383.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-2-9 |
SKU: | PANBT4S-M |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2 |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Resistance Properties: | Heat Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |