PLT3I-M3

Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, orange.

Securely fasten cables and wires with our Pan-Ty® locking tie, designed for intermediate cross sections. Made from durable nylon 6.6 in a vibrant orange hue, this 11.4-inch tie is perfect for plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various conditions. Its maximum bundle diameter of 3 inches and impressive tensile strength of 177.92 N (40 lb) make it ideal for heavy-duty applications. Enjoy easy and efficient cable management with this RoHS-compliant solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT3I-M3
Color:Orange
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:11.4 in, 289.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:40 lb, 177.92 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT3I-M3
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, PTS
Overall Thickness In:0.06 (In.)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature F:-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download