| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 15.1 in, 383.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-11 |
| SKU: | PANBT4S-M30 |
BT4S-M30
Specifications
Detailed Description
Keep cables organized with our Dome-Top® barb ty cable tie, featuring a standard cross section and a 15.1-inch length for secure bundling. Made of heat-stabilized nylon 6.6 in sleek black, it offers durability with a maximum operating temperature of 115°C and a minimum of -60°C, perfect for various environments. With a maximum bundle diameter of 101.6mm and a tensile strength of 222.41 N, it ensures reliable fastening. Ideal for plenum use, it also meets RoHS compliance for environmentally conscious practices. Upgrade your wire and cable management with this efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

