BT9LH-C0

Dome-Top® barb ty cable tie, light-heavy cross section, 30.7 (780mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed for heavy-duty applications, this weather-resistant tie is crafted from durable nylon 6.6 in a sleek black finish. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for both indoor and outdoor use. Measuring 30.7 inches in length, it offers ample space for bundling cables with a maximum diameter of 9 inches. The tie boasts a strong tensile strength of 120 lbs, ensuring reliable and long-lasting performance. RoHS compliant, it meets international standards for environmental responsibility. Trust in our cable tie for efficient wire and cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT9LH-C0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.52 in, 13.2 mm
Overall Length:30.7 in, 779.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:9 in, 228.6 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Indoor/Outdoor1
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT9LH-C0
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.07 (In.)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
Resistance Properties:Heat Resistant
Maximum Installation Temperature C:0 (°C)
For Use With:GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH, STHV
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint
Overall Thickness mm:1.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: