C025X025KBT

Thermal transfer component label, 0.25" W x 0.25" H, polyimide, white, 12 labels/row, 10,000 pc. package quantity.

Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 0.25" in width and height, each label is crafted from durable polyimide in a sleek white finish. With 12 labels per row and a generous package quantity of 10,000, you'll have an ample supply for your needs. The super-tack polyester material ensures long-lasting adhesion, perfect for various applications. Designed for thermal transfer printers, these labels guarantee high-quality, professional results. Rest assured, they are RoHS compliant, meeting stringent environmental standards. Upgrade your labeling game with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C025X025KBT
Color:White
Overall Width:.25 in, 6.4 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC025X025KBT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: