C038X038YJT

Thermal transfer component label, 0.38" W x 0.38" H, polyester, white, 7 labels/row, 10,000 pc. package quantity.

Enhance organization and efficiency with our Thermal Transfer Component Labels. Measuring 0.38" in width and height, these white polyester labels offer superb durability and crisp printing results. Each package contains 10,000 labels, ensuring an ample supply for your labeling needs. Designed for thermal transfer printers, these labels feature Super-Tack adhesive for secure attachment. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for component identification, these labels are a must-have for any industrial or commercial setting. Stay organized with ease, thanks to these high-quality printable labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C038X038YJT
Color:White
Overall Width:.38 in, 9.6 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC038X038YJT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: