F75-10-M
Ferrule, non-insulated, 22 - 20 AWG wire range, 0.39(10.0mm) length.
Enhance wire connections with our Non-insulated Ferrule, perfect for 22 - 20 AWG wires. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Measuring 0.39 inches in length, it accommodates various applications with ease. Operating at temperatures up to 150°C (302°F), it guarantees performance in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Trust in this essential component for efficient and secure wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F75-10-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 10 mm, .39 in |
Material: | Copper |
Inside Diameter: | .04 in, 1.1 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF75-10-M |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Outer Diameter mm: | 1.2 (mm) |
Finish Coating: | Tin-Plated |
Outer Diameter In: | 0.05 (In.) |
Color Code: | Metallic |
Wire Strip Length In: | 0.39 (In.) |
Insulation Material: | Non-Insulated |
Wire Strip Length mm: | 10 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |