C050X044KBT

Thermal transfer component label, 0.50" W x 0.44" H, polyimide, white, 5 labels/row, 10,000 pc. package quantity.

Enhance your labeling process with these high-quality thermal transfer component labels. Perfect for industrial use, each label measures 0.50 inches in width and 0.44 inches in height, providing ample space for clear and concise identification. Made from durable polyimide in a sleek white finish, these labels ensure longevity and visibility. With 5 labels per row and a total of 10,000 labels in each package, you'll have an ample supply for your needs. Designed for thermal transfer printing, these labels guarantee crisp and professional results every time. Rest assured, they are also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your labeling system with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C050X044KBT
Color:White
Overall Width:5 in, 12.7 mm
Overall Height:.44 in, 11.2 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC050X044KBT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: