C100X050CBT
Thermal transfer component label, 1.00" W x 0.50" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity.
Enhance organization and efficiency with our Thermal Transfer Component Labels. Measuring 1.00" in width by 0.50" in height, these vinyl cloth labels are perfect for a variety of applications. The crisp white color ensures clear visibility, while the Super-Tack Polyester material guarantees durability. Each row contains three labels, with a generous package quantity of 10,000 pieces. Compatible with thermal transfer printers, these labels are easy to customize with essential information. Rest assured, these labels adhere to RoHS compliance standards, offering peace of mind in both quality and environmental responsibility. Ideal for component identification in a range of industries, these labels are a must-have for any organization looking to streamline their labeling process.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C100X050CBT |
Color: | White |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .5 in, 12.7 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 10000 |
SKU: | PANC100X050CBT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |