S100X400VATY
The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500.
Easily mark and organize your cables with our Thermal Transfer Self-Laminating Adhesive Labels. Made of durable vinyl, each label features a white print-on area for clear identification of 1 - 2 AWG wires. With a convenient 4-label per row design, these 1" x 4" labels come with a clear overlaminate for added protection. Suitable for use with thermal transfer printers, they ensure crisp, long-lasting prints. Operating efficiently in temperatures ranging from -40°C to 65°C (-40°F to 150°F), these labels are essential for efficient cable management. Each package contains 2500 labels, offering ample supply for your labeling needs. RoHS compliant for environmentally responsible operation.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X400VATY |
Color: | White |
Maximum Operating Temperature: | 65 °C, 150 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 4 in, 101.6 mm |
Material: | Vinyl |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | .95 in, 24.1 mm |
Minimum Cable Diameter: | .32 in, 8.1 mm |
Compatible Wire Size: | 1 - 2 AWG |
Number of Labels: | 2500 |
Print-On Area Height: | 1 in, 25.4 mm |
SKU: | PANS100X400VATY |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Standards Met: | RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |