C200X038YJT

Thermal transfer component label, 2.00" W x 0.38" H, polyester, white, 1 label/row, 5000 pc. package quantity.

Enhance your labeling process with our high-quality Thermal Transfer Component Labels. Measuring 2.00 inches in width and 0.38 inches in height, these polyester labels are durable and versatile, perfect for various applications. The crisp white color ensures excellent visibility, and with 5000 labels in a single package, you'll have an ample supply on hand. Designed for thermal transfer printing, these labels guarantee clear and professional results every time. Compliant with RoHS regulations, you can trust in their environmental responsibility. Elevate your organization and efficiency with these essential labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X038YJT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC200X038YJT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: