| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2HAC07I2638B1 |
| Color: | Black |
| Overall Width: | 27.2 in, 691 mm |
| Overall Height: | 38 in, 965 mm |
| Product Type: | Adjustable Vertical Wall |
| SKU: | PANC2HAC07I2638B1 |
C2HAC07I2638B1
| Heilind Number: | PANC2HAC07I2638B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2HAC07I2638B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Adjustable Vertical Wall (26" - 38") for 700mm width cabinets. Color: Black
More >>Specifications
Detailed Description
Upgrade your 700mm width cabinets with the Net-Contain™ Adjustable Vertical Wall, offering a sleek and efficient storage solution. Designed in a bold black hue, this vertical wall spans from 26" to 38" in height, providing ample space for organizing your equipment. Crafted for durability, it boasts an overall width of 27.2 inches and stands at 38 inches tall. Perfect for enhancing the functionality of your space, this adjustable vertical wall is a must-have accessory for any cabinet setup. Elevate your organization game with this essential piece.

